There are no models available for this part yet.
Overview of G832MB030201324HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB030201324HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 3.7 mm, 20 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold ,Natural White. |
Price & Stock for G832MB030201324HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G832MB030201324HR
|
Avnet Americas | Connecter Stacking Receptacle 20 Position 5mm to 8mm Stack Height 0.8mm Solder Straight T/R - Bulk (Alt: G832MB030201324HR) Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-G832MB03020132HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 20P P=0.8MM RECEPTACLE H=3.7MM 8u inch GOLD WHITE | 0 |
|
$0.9600 / $1.2000 | Order Now |