Part Details for G832MB031201022HR by Amphenol Corporation
Overview of G832MB031201022HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MB031201022HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MB031201022HR
|
Avnet Americas | Stacking Board Connector Receptacle 120 Position 5mm/6mm/7mm/8mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Natural White Surface Mount T/R - Tape and Reel (Alt: G832MB031201022HR) Min Qty: 2800 Package Multiple: 2800 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MB03120102HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80mm Board-to-Board 85ohm Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. | 0 |
|
$1.9400 | Order Now |