There are no models available for this part yet.
Overview of G832MB031201322HR by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G832MB031201322HR by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AJ8892
|
Newark | Btb 120P P=0.8Mm Receptacle H=3.7Mm 8U Inch Gold White |Amphenol Communications Solutions G832MB031201322HR RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$2.5600 | Buy Now | |
DISTI #
89AH6555
|
Newark | Btb 120P P=0.8Mm Receptacle H=3.7Mm 8U Inch Gold White/Tap/Rl |Amphenol Communications Solutions G832MB031201322HR RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
700 Partner Stock |
|
$1.7900 / $2.9500 | Buy Now | ||
Master Electronics | RoHS: Compliant |
700 Partner Stock |
|
$1.7900 / $2.9500 | Buy Now |
CAD Models for G832MB031201322HR by Amphenol Communications Solutions
Part Data Attributes for G832MB031201322HR by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Board Mounting Option
|
HOLE 0.047
|
Body Breadth
|
0.236 inch
|
Body Depth
|
0.146 inch
|
Body Length
|
2.118 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (8) OVER NICKEL (50)
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Filter Feature
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.031 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
4.8 mm
|
Plating Thickness
|
8u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|