There are no models available for this part yet.
Overview of G832MB031203222HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB031203222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. |
Price & Stock for G832MB031203222HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G832MB031203222HR
|
Avnet Americas | Stacking Board Connector Receptacle 120 Position 7mm/8mm/9mm/10mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Natural White Surface Mount T/R - Tape and Reel (Alt: G832MB031203222HR) Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G832MB03120322HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 120P P=0.8MM RECEPTACLE H=5.7MM 30u inch GOLD WHITE | 0 |
|
$2.3000 | Order Now | |
DISTI #
G832MB031203222HR
|
Avnet Abacus | - Tape and Reel (Alt: G832MB031203222HR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |