Part Details for G832MB110603322HR by Amphenol Communications Solutions
Overview of G832MB110603322HR by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MB110603322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ8928
|
Newark | Btb 60P P=0.8Mm Plug H=5.7Mm 8U Inch Gold Black |Amphenol Communications Solutions G832MB110603322HR Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.0800 / $2.2900 | Buy Now |
DISTI #
89AH6603
|
Newark | Btb 60P P=0.8Mm Plug H=5.7Mm 8U Inch Gold Black/Tap/Rl |Amphenol Communications Solutions G832MB110603322HR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.5500 | Buy Now |
DISTI #
664-G832MB110603322HRCT-ND
|
DigiKey | BTB 60P P=0.8MM PLUG H=5.7MM 8U Min Qty: 2000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4693 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com |
500 Partner Stock |
|
$1.3900 / $2.0900 | Buy Now | |
|
Master Electronics |
500 Partner Stock |
|
$1.3900 / $2.0900 | Buy Now |
Part Details for G832MB110603322HR
G832MB110603322HR CAD Models
G832MB110603322HR Part Data Attributes:
|
G832MB110603322HR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
G832MB110603322HR
Amphenol Communications Solutions
0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u" Gold Black.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Pin Count | 60 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.236 inch | |
Body Depth | 0.224 inch | |
Body Length | 1.173 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.8 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |