Part Details for G832MB130204324HR by Amphenol Commercial
Overview of G832MB130204324HR by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MB130204324HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLG832MB130204324HR
|
Heilind Electronics | BTB 20P P0.8MM PLUG H6.7MM 8U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832MB130204324HR
|
Interstate Connecting Components | BTB 20P P0.8MM PLUG H6.7MM 8U | 0 |
|
Buy Now |