There are no models available for this part yet.
Overview of G832MB130402222HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MB130402222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 4.7 mm, 40 Positions, Dual Row, BTB Vertical Plug SMT, 30u\\ Gold White. |
Price & Stock for G832MB130402222HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73421346
|
RS | 0.80mm Board-to-Board 85? Connector, Pitch 0.8mm | Amphenol Commercial (Amphenol CS) G832MB130402222HR RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8900 | RFQ | |
DISTI #
AMLG832MB130402222HR
|
Heilind Electronics | BTB 40P P0.8MM PLUG H4.7MM 30U | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG832MB130402222HR
|
Interstate Connecting Components | BTB 40P P0.8MM PLUG H4.7MM 30U | 0 |
|
Buy Now |