G832MB131003122HR
Description: 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 100ΩPositions, Dual Row, BTB Vertical Plug SMT, 15u" Gold White.

Overview of G832MB131003122HR by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
G832MB131003122HR Amphenol Communications Solutions 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 100ΩPositions, Dual Row, BTB Vertical Plug SMT, 15u\\ Gold White.

Price & Stock for G832MB131003122HR by Amphenol Communications Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 89AH6698
Newark Btb 100P P=0.8Mm Plug H=5.7Mm 15U Inch Gold White/Tap/Rl |Amphenol Communications Solutions G832MB131003122HR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.7600
  • 4,000 $1.6700
  • 6,000 $1.6400
  • 10,000 $1.6200
$1.6200 / $1.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel 0
Reel
  • 2,000 $1.5200
$1.5200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $3.0600
  • 1,000 $1.8900
  • 1,500 $1.4900
  • 2,000 $1.4600
$1.4600 / $3.0600 Buy Now

CAD Models for G832MB131003122HR by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for G832MB131003122HR by Amphenol Communications Solutions

G832MB131003122HR
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
PEG
Body Breadth
0.236 inch
Body Depth
0.224 inch
Body Length
1.803 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Filter Feature
NO
Insertion Force-Max
0.9 N
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.031 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.8 A
Reference Standard
UL
Terminal Pitch
0.8 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
100
UL Flammability Code
94V-0
Withdrawl Force-Min
0.1 N
Want to compare parts?
  1. G832MB131003122HR
    Amphenol Communications Solutions
    0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 100ΩPositions, Dual Row, BTB Vertical Plug SMT, 15u" Gold White.
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G832MB131003122HR by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G832MB131003122HR by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of G832MB131003122HR would you like to use for your alert(s)?
  • Please alert me when G832MB131003122HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G832MB131003122HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G832MB131003122HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G832MB131003122HR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G832MB131003122HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G832MB131003122HR by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: