Part Details for G832MC011205022HR by Amphenol Corporation
Overview of G832MC011205022HR by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MC011205022HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MC011205022HR
|
Avnet Americas | Stacking Board Connector Receptacle 120 Position 9mm/10mm/11mm/12mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MC011205022HR) Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8841 / $2.2397 | Buy Now |
DISTI #
523-G832MC0120502HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 120P P=0.8MM RECEPTACLE H=7.7MM GOLD FLASH BLACK | 0 |
|
$2.1700 / $2.1800 | Order Now |
DISTI #
G832MC011205022HR
|
Avnet Americas | Stacking Board Connector Receptacle 120 Position 9mm/10mm/11mm/12mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Black Surface Mount T/R - Tape and Reel (Alt: G832MC011205022HR) Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8841 / $2.2397 | Buy Now |