Part Details for G832MC030608122HR by Amphenol Commercial
Overview of G832MC030608122HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC030608122HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 18.7 mm, 60 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White. |
Price & Stock for G832MC030608122HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421488
|
RS | 0.80mm Board-to-Board 100? Connector, Pitch 0.8m | Amphenol Commercial (Amphenol CS) G832MC030608122HR RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
DISTI #
AMLG832MC030608122HR
|
Heilind Electronics | BTB 60P P0.8MM RECEPTACLE H18. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832MC030608122HR
|
Interstate Connecting Components | BTB 60P P0.8MM RECEPTACLE H18. | 0 |
|
Buy Now |