Part Details for G832MC030805322HR by Amphenol Commercial
Overview of G832MC030805322HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MC030805322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421508
|
RS | BTB 80P P=0.8MM RECEPTACLE H=7.7MM 8u inch GOLD | Amphenol Commercial (Amphenol CS) G832MC030805322HR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
DISTI #
AMLG832MC030805322HR
|
Heilind Electronics | BTB 80P P0.8MM RECEPTACLE H7.7 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832MC030805322HR
|
Interstate Connecting Components | BTB 80P P0.8MM RECEPTACLE H7.7 | 0 |
|
Buy Now |