Part Details for G832MC030806322HR by Amphenol Corporation
Overview of G832MC030806322HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MC030806322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MC030806322HR
|
Avnet Americas | Stacking Board Connector Receptacle 80 Position 13mm/14mm/15mm/16mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Natural White Surface Mount T/R - Tape and Reel (Alt: G832MC030806322HR) Min Qty: 1250 Package Multiple: 1250 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MC03080632HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 80P P=0.8MM RECEPTACLE H=11.7MM 8u inch GOLD WHITE | 0 |
|
$2.0600 / $2.0900 | Order Now |