Part Details for G832MC110803122HR by Amphenol Commercial
Overview of G832MC110803122HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MC110803122HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421573
|
RS | 0.80mm Board-to-Board 100? Connector, Pitch 0.8m | Amphenol Commercial (Amphenol CS) G832MC110803122HR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 | RFQ |
DISTI #
AMLG832MC110803122HR
|
Heilind Electronics | BTB 80P P0.8MM PLUG H5.7MM 15U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832MC110803122HR
|
Interstate Connecting Components | BTB 80P P0.8MM PLUG H5.7MM 15U | 0 |
|
Buy Now |