There are no models available for this part yet.
Overview of G832MC130602322HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC130602322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, 8u\\ Gold White. |
Price & Stock for G832MC130602322HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G832MC130602322HR
|
Avnet Americas | Stacking Board Connector Plug 60 Position 5mm/9mm/13mm/20mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer White Surface Mount T/R - Tape and Reel (Alt: G832MC130602322HR) Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
523-G832MC13060232HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 60P P=0.8MM PLUG H=4.7MM 8u inch GOLD WHITE | 0 |
|
$1.4700 | Order Now |