Part Details for G832MC130603222HR by Amphenol Corporation
Overview of G832MC130603222HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MC130603222HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MC130603222HR
|
Avnet Americas | Stacking Board Connector Plug 60 Position 6mm/10mm/14mm/21mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer White Surface Mount T/R - Tape and Reel (Alt: G832MC130603222HR) Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.9198 / $2.0621 | Buy Now |
DISTI #
523-G832MC13060322HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 60P P=0.8MM PLUG H=5.7MM 30u inch GOLD WHITE | 0 |
|
$2.0400 | Order Now |