Part Details for G832ME130204322HR by Amphenol Corporation
Overview of G832ME130204322HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832ME130204322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832ME130204322HR
|
Avnet Americas | Stacking Board Connector Plug 20 Position 7mm/11mm Stack Height 0.8mm Pitch Straight Liquid Crystal Polymer Natural White Surface Mount T/R - Tape and Reel (Alt: G832ME130204322HR) Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832ME13020432HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Pitch 0.8mm, Height 6.7 mm, 20 Positions, Dual Row, BTB Vertical Plug SMT, 8u in Gold White | 0 |
|
Order Now |