Part Details for G832ME130605322HR by Amphenol Commercial
Overview of G832ME130605322HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832ME130605322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73421775
|
RS | Pitch 0.8mm, Height 7.7 mm, 60 Positions, Dual R | Amphenol Commercial (Amphenol CS) G832ME130605322HR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 | RFQ |
DISTI #
AMLG832ME130605322HR
|
Heilind Electronics | BTB 60P P0.8MM PLUG H7.7MM 8U | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG832ME130605322HR
|
Interstate Connecting Components | BTB 60P P0.8MM PLUG H7.7MM 8U | 0 |
|
Buy Now |