There are no models available for this part yet.
Overview of G832MG110404022HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG110404022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 6.7 mm, 40 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F Black |
Price & Stock for G832MG110404022HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G832MG110404022HR
|
Avnet Americas | - Tape and Reel (Alt: G832MG110404022HR) Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ |