Part Details for G832MG110602322HR by Amphenol Corporation
Overview of G832MG110602322HR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG110602322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u\\ Gold Black |
Price & Stock for G832MG110602322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MG110602322HR
|
Avnet Americas | - Tape and Reel (Alt: G832MG110602322HR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |