There are no models available for this part yet.
Overview of G832MG111202322HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG111202322HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u\\ Gold Black |
Price & Stock for G832MG111202322HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73421884
|
RS | Pitch 0.8mm, Height 4.7 mm, 120 Positions, Dual | Amphenol Commercial (Amphenol CS) G832MG111202322HR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9400 | RFQ |