Part Details for G832MG130645022HR by Amphenol Corporation
Overview of G832MG130645022HR by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MG130645022HR | Amphenol Communications Solutions | Pitch 0.8mm, Height 7.7 mm, 64 Positions, Dual Row, BTB Vertical Plug Surfacemount, G/F White |
Price & Stock for G832MG130645022HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MG130645022HR
|
Avnet Americas | - Tape and Reel (Alt: G832MG130645022HR) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |