Part Details for G832MG131204322HR by Amphenol Corporation
Overview of G832MG131204322HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G832MG131204322HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G832MG131204322HR
|
Avnet Americas | - Tape and Reel (Alt: G832MG131204322HR) Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G832MG13120432HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Pitch 0.8mm, Height 6.7 mm, 120 Positions, Dual Row, BTB Vertical Plug Surfacemount, 8u in Gold White | 0 |
|
$2.1700 / $2.2100 | Order Now |