There are no models available for this part yet.
Overview of G833M00268101A1HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G833M00268101A1HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73421968
|
RS | BTB 26P P=0.4MM RECEPTACLE H=1MM GOLD FLASH BLAC | Amphenol Commercial (Amphenol CS) G833M00268101A1HR RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2600 | RFQ | |
DISTI #
AMLG833M00268101A1HR
|
Heilind Electronics | BTB 26P P0.4MM RECEPTACLE H1MM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG833M00268101A1HR
|
Interstate Connecting Components | BTB 26P P0.4MM RECEPTACLE H1MM | 0 |
|
Buy Now |