Part Details for G846A09100Y1EU by Amphenol Corporation
Overview of G846A09100Y1EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G846A09100Y1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G846A09100Y1EU
|
Avnet Americas | Wire to Board Connector Header Right Angle 1 Row 9 Position 1mm Pitch Surface Mount Solder T/R - Tape and Reel (Alt: G846A09100Y1EU) Min Qty: 10200 Package Multiple: 10200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3448 | Buy Now |
DISTI #
523-G846A09100Y1EU
|
Mouser Electronics | Headers & Wire Housings Wire to Board 1.0mm Pitch R/A,SMT,1x9Pin,MATTE TIN,NY46,NATURAL | 0 |
|
$0.3650 | Order Now |