There are no models available for this part yet.
Overview of G846A14100Y1EU by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G846A14100Y1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Right Angle SMT,1x4Pin,Matte Tin,NY46,Color-Natural |
Price & Stock for G846A14100Y1EU by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73422344
|
RS | Board mount - Header Receptacle - Wire to Board | Amphenol Commercial (Amphenol CS) G846A14100Y1EU RoHS: Not Compliant Min Qty: 17000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ | |
DISTI #
AMLG846A14100Y1EU
|
Heilind Electronics | WIRE TO BOARD 1.0MM PITCH RA S | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG846A14100Y1EU
|
Interstate Connecting Components | WIRE TO BOARD 1.0MM PITCH RA S | 0 |
|
Buy Now |