Part Details for G8556-163M by Glenair Inc
Overview of G8556-163M by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT50L-163MLD | Coilcraft Inc | General Purpose Inductor, 16uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT | |
SPT50L-163ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS | |
SPT50L-163MLB | Coilcraft Inc | General Purpose Inductor, 16uH, 20%, 1 Element, Ferrite-Core, SMD, 7067, ROHS COMPLIANT |
Price & Stock for G8556-163M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ1449
|
Newark | G8556-163M |Glenair G8556-163M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
Buy Now | |
DISTI #
3937-G8556-163M-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$1,111.3400 | Buy Now |
DISTI #
G8556-163M
|
Avnet Americas | ADAPTER - Bulk (Alt: G8556-163M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
RFQ |