Part Details for G858G(O) -AS by Gainta Enclosures
Overview of G858G(O) -AS by Gainta Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G858G(O) -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G858G-O
|
TME | Enclosure: for devices with displays, X: 131mm, Y: 237mm, Z: 45mm Min Qty: 1 | 2 |
|
$7.2300 / $9.2500 | Buy Now |