Part Details for G8610-1626-6ANFC by Glenair Inc
Overview of G8610-1626-6ANFC by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G86104111001EU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x4Pin,Matte Tin,NY9T,Tail=3.5mm,Latch Type,Color-Black | |
G86102111KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,1x2Pin,Matte Tin,NY66,Tail=2.1mm, Color-White | |
G861081111T1HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch STR SMT,1x8Pin,Matte Tin,NY9T,Latch Type,Color-White,Halogen Free |
Price & Stock for G8610-1626-6ANFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8610-1626-6ANFC
|
Avnet Americas | ADAPTER - Bulk (Alt: G8610-1626-6ANFC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |