Part Details for G86130111S1HR by Amphenol Corporation
Overview of G86130111S1HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G86130111S1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G86130111S1HR
|
Avnet Americas | PROTECT HEADER 2.0MM PITCH STR,2X15PIN, MATTE TIN,NY4T,TAIL=3.1MM,POST, HALOGEN FREE,TUBE (Alt: G86130111S1HR) Min Qty: 2400 Package Multiple: 800 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.4941 / $0.5874 | Buy Now |
DISTI #
523-G86130111S1HR
|
Mouser Electronics | Amphenol Protect Header 2.0mm Pitch STR,2x15PIN, MATTE TIN,NY4T,TAIL=3.1mm,POST, HALOGEN FREE,TUBE | 0 |
|
$0.5330 / $0.5550 | Order Now |