Part Details for G861AB03221T2EU by Amphenol Corporation
Overview of G861AB03221T2EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB03221T2EU | Amphenol Communications Solutions | Board mount - Header Plug - Wafer 2.54mm Pitch Vertical Dip,1x3Pin,Gold Flash,NY9T,Tail=3.4mm,Color-White,Friction Type |
Price & Stock for G861AB03221T2EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G861AB03221T2EU
|
Avnet Americas | Wire to Board Connector Header Straight 1 Row 3 Position 2.54mm Pitch Through Hole Solder T/R - Bag (Alt: G861AB03221T2EU) Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-G861AB03221T2EU
|
Mouser Electronics | Headers & Wire Housings Wafer 2.54mm Pitch STR DIP,1x3Pin,G/F,NY9T,TAIL=3.4mm,COLOR-WHITE,HF,FRICTION | 0 |
|
$0.1700 / $0.1810 | Order Now |