Part Details for G861AB03221TS3HR by Amphenol Commercial
Overview of G861AB03221TS3HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G861AB03221TS3HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422386
|
RS | Wafer 2.54mm Pitch STR DIP, 1x3Pin, G/F, NY4T, T | Amphenol Commercial (Amphenol CS) G861AB03221TS3HR RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2800 | RFQ |
DISTI #
AMLG861AB03221TS3HR
|
Heilind Electronics | WAFER 2.54MM PITCH STR DIP,1X3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG861AB03221TS3HR
|
Interstate Connecting Components | WAFER 2.54MM PITCH STR DIP,1X3 | 0 |
|
Buy Now |