Part Details for G861AB05211T5EU by Amphenol Corporation
Overview of G861AB05211T5EU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G861AB05211T5EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G861AB05211T5EU
|
Avnet Americas | - Bag (Alt: G861AB05211T5EU) Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.1484 | Buy Now |
DISTI #
523-G861AB05211T5EU
|
Mouser Electronics | Headers & Wire Housings Wafer 2.54mm Pitch STR DIP,1x5Pin,MATTE TIN,NY9T,TAIL=3.4mm,COLOR-WHITE,HF,FRICTION | 0 |
|
$0.1600 / $0.1630 | Order Now |
DISTI #
G861AB05211T5EU
|
Avnet Americas | - Bag (Alt: G861AB05211T5EU) Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.1484 | Buy Now |
DISTI #
G861AB05211T5EU
|
Avnet Asia | (Alt: G861AB05211T5EU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |