Part Details for G861AB05211TS2HR by Amphenol Corporation
Overview of G861AB05211TS2HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G861AB05211TS2HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G861AB05211TS2HR
|
Avnet Americas | - Tape and Reel (Alt: G861AB05211TS2HR) Min Qty: 3600 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G861AB05211TS2HR
|
Mouser Electronics | Headers & Wire Housings Protect Header 2.54mm Pitch STR DIP,1x4Pin,G/F,NY4T,TAIL=3.4mm,COLOR-BLACK,T&R W/CAP | 0 |
|
$0.3330 / $0.3370 | Order Now |