Part Details for G861AD08112YB1HR by Amphenol Commercial
Overview of G861AD08112YB1HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G861AD08112YB1HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73423439
|
RS | Protect Header 2.54mm Pitch R/A DIP,1x8Pin, Matt | Amphenol Commercial (Amphenol CS) G861AD08112YB1HR RoHS: Not Compliant Min Qty: 42000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 | RFQ |
DISTI #
AMLG861AD08112YB1HR
|
Heilind Electronics | PROTECT HEADER 2.54MM PITCH RA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG861AD08112YB1HR
|
Interstate Connecting Components | PROTECT HEADER 2.54MM PITCH RA | 0 |
|
Buy Now |