Part Details for G861B10111T11HR by Amphenol Commercial
Overview of G861B10111T11HR by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861B10111T11HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch STR DIP, 2x5Pin, Matte Tin, NY4T, Latch Type, Tail=3.0mm, No Post, Color-Natural, T&R W/CAP, Halogen Free |
Price & Stock for G861B10111T11HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLG861B10111T11HR
|
Heilind Electronics | PROTECT HEADER 2.0MM PITCH STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG861B10111T11HR
|
Interstate Connecting Components | PROTECT HEADER 2.0MM PITCH STR | 0 |
|
Buy Now |