There are no models available for this part yet.
Overview of G861B10114T9P2HR by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861B10114T9P2HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.0mm Pitch Vertical DIP,2x5Pin,Matte Tin,NY4T,Tail=2.0mm,Latch Type,With Post,Color-White,Tray |
Price & Stock for G861B10114T9P2HR by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
G861B10114T9P2HR
|
Avnet Americas | Wire to Board Connector Header Straight 2 Row 10 Position 2mm Pitch Through Hole Solder Tray - Trays (Alt: G861B10114T9P2HR) Min Qty: 6732 Package Multiple: 6732 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
523-G861B10114T9P2HR
|
Mouser Electronics | Headers & Wire Housings Protect Header 2.0mm Pitch STR DIP,2x5Pin,MATTE TIN,NY4T,LATCH Type,TAIL=2.0mm,POST,Color-White | 0 |
|
$0.3930 | Order Now |