Part Details for G861B10214T9P2HR by Amphenol Commercial
Overview of G861B10214T9P2HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G861B10214T9P2HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422406
|
RS | Board mount - Header Receptacle - Wire to Board | Amphenol Commercial (Amphenol CS) G861B10214T9P2HR RoHS: Not Compliant Min Qty: 6732 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 | RFQ |
DISTI #
AMLG861B10214T9P2HR
|
Heilind Electronics | PROTECT HEADER 2.0MM PITCH STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG861B10214T9P2HR
|
Interstate Connecting Components | PROTECT HEADER 2.0MM PITCH STR | 0 |
|
Buy Now |