Part Details for G86304111TEU by Amphenol Corporation
Overview of G86304111TEU by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G86304111TEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G86304111TEU
|
Avnet Americas | Connector Header 4 Position 2.5mm Solder Straight Through Hole - Tape and Reel (Alt: G86304111TEU) Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 | Buy Now |
DISTI #
523-G86304111TEU
|
Mouser Electronics | Headers & Wire Housings Protect Header 2.5mm Pitch STR DIP,1x4Pin,Matte TIN,NY66,Tail=3.4mm,Color-Cream,Bag,Halogen Free | 0 |
|
$0.0570 / $0.2000 | Order Now |
DISTI #
G86304111TEU
|
Avnet Americas | Connector Header 4 Position 2.5mm Solder Straight Through Hole - Tape and Reel (Alt: G86304111TEU) Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0536 | Buy Now |
DISTI #
G86304111TEU
|
Avnet Abacus | (Alt: G86304111TEU) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |