Part Details for G86309121T1EU by Amphenol Corporation
Overview of G86309121T1EU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G86309121T1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G86309121T1EU
|
Avnet Americas | Wire to Board Connector Header Right Angle 1 Row 9 Position 2.5mm Pitch Through Hole Solder Bag - Bag (Alt: G86309121T1EU) Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.3132 | Buy Now |
DISTI #
523-G86309121T1EU
|
Mouser Electronics | Headers & Wire Housings Protect Header 2.5 mm Pitch R/A DIP,1x9Pin,MATTE TIN,NY66,Tail=4.3mm,COLOR-WHITE | 0 |
|
$0.3320 | Order Now |