There are no models available for this part yet.
Overview of G863E04112THR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G863E04112THR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.5 mm Pitch Vertical Dip,1x4Pin,Matte Tin,NY4T,Color-Black,Friction |
Price & Stock for G863E04112THR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73406396
|
RS | Board mount - Header Plug - Protect Header 2.5 m | Amphenol Commercial (Amphenol CS) G863E04112THR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3700 | RFQ | |
DISTI #
AMLG863E04112THR
|
Heilind Electronics | PROTECT HRADER,2.5MM PITCH,STR | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG863E04112THR
|
Interstate Connecting Components | PROTECT HRADER,2.5MM PITCH,STR | 0 |
|
Buy Now |