Part Details for G874D04110PTEU by Amphenol Corporation
Overview of G874D04110PTEU by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for G874D04110PTEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G874D04110PTEU
|
Avnet Americas | Conn Mini Power HDR 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Tray - Trays (Alt: G874D04110PTEU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tray | 0 |
|
$0.2743 | Buy Now |
DISTI #
523-G874D04110PTEU
|
Mouser Electronics | Headers & Wire Housings G874D04110PTEU-MINI-FIT POWER CONN | 0 |
|
$0.2970 / $0.3010 | Order Now |
DISTI #
G874D04110PTEU
|
Avnet Americas | Conn Mini Power HDR 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Tray - Trays (Alt: G874D04110PTEU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tray | 0 |
|
$0.2743 | Buy Now |
DISTI #
G874D04110PTEU
|
Avnet Americas | Conn Mini Power HDR 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Tray - Trays (Alt: G874D04110PTEU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tray | 0 |
|
$0.2743 | Buy Now |
DISTI #
G874D04110PTEU
|
Avnet Asia | Conn Mini Power HDR 4 POS 4.2mm Solder ST Through Hole 4 Terminal 1 Port Tray (Alt: G874D04110PTEU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for G874D04110PTEU
G874D04110PTEU CAD Models
G874D04110PTEU Part Data Attributes
|
G874D04110PTEU
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
G874D04110PTEU
Amphenol Corporation
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for G874D04110PTEU
This table gives cross-reference parts and alternative options found for G874D04110PTEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G874D04110PTEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42440-0411 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | G874D04110PTEU vs A-42440-0411 |
IPL1-102-01-STL-D-RA-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | G874D04110PTEU vs IPL1-102-01-STL-D-RA-K |
42820-4243 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | G874D04110PTEU vs 42820-4243 |
PR03304VBHC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | G874D04110PTEU vs PR03304VBHC |
5569-04A4G-210 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | G874D04110PTEU vs 5569-04A4G-210 |
IPL1-102-01-H-D-RA-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | G874D04110PTEU vs IPL1-102-01-H-D-RA-P |
A-42440-0422 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | G874D04110PTEU vs A-42440-0422 |
6450527-3 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | TE Connectivity | G874D04110PTEU vs 6450527-3 |
PLA04F94ST40A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | G874D04110PTEU vs PLA04F94ST40A1 |
A-42440-0421 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | G874D04110PTEU vs A-42440-0421 |