Part Details for G874D061502CEU by Amphenol Corporation
Overview of G874D061502CEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D061502CEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 6 positions , 30u\\ Gold , 3.50mm tail length, LCP, Natural , TRAY |
Price & Stock for G874D061502CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G874D061502CEU
|
Avnet Americas | Mini Power Connector Straight Header 6 Position Liquid Crystal Polymer Natural Through Hole Tray - Trays (Alt: G874D061502CEU) Min Qty: 8400 Package Multiple: 4200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G874D061502CEU
|
Mouser Electronics | Headers & Wire Housings G874D061502CEU-POWER CONN,PITCH=4.2MM | 0 |
|
$1.4200 | Order Now |