There are no models available for this part yet.
Overview of G874D06E135C1HR by Amphenol Commercial
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G874D06E135C1HR by Amphenol Commercial
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73422709
|
RS | MINI POWER V/T DIP, 4.2MM PITCH | Amphenol Commercial (Amphenol CS) G874D06E135C1HR RoHS: Not Compliant Min Qty: 4350 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 | RFQ | |
DISTI #
AMLG874D06E135C1HR
|
Heilind Electronics | MINI POWER VT DIP, 4.2MM PITCH | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMLG874D06E135C1HR
|
Interstate Connecting Components | MINI POWER VT DIP, 4.2MM PITCH | 0 |
|
Buy Now |