Part Details for G874D081110C1EU by Amphenol Corporation
Overview of G874D081110C1EU by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D081110C1EU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.50mm tail length, 1 post, NY6T, Natural , TRAY |
Price & Stock for G874D081110C1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G874D081110C1EU
|
Avnet Americas | Conn Power HDR 8 POS 4.2mm Solder ST Through Hole 8 Terminal 1 Port Tray - Trays (Alt: G874D081110C1EU) Min Qty: 5700 Package Multiple: 2850 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G874D081110C1EU
|
Mouser Electronics | Headers & Wire Housings G874D081110C1EU-MINI POWER 4.2MM,STR,DIP | 0 |
|
$0.4580 | Order Now |
DISTI #
SMC-G874D081110C1EU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9438 |
|
RFQ |