Part Details for G874D121205CPEU by Amphenol Corporation
Overview of G874D121205CPEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D121205CPEU | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 12 positions , 100u\\ Tin, 3.50mm tail length, LCP, Black, REEL |
Price & Stock for G874D121205CPEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G874D121205CPEU
|
Avnet Americas | Mini Power Connector Straight Header 12 Position Liquid Crystal Polymer Black Through Hole T/R - Tape and Reel (Alt: G874D121205CPEU) Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G874D121205CPEU
|
Mouser Electronics | Headers & Wire Housings G874D121205CPEU-MINI PWR P-4.2MM 2X6P | 0 |
|
$0.8540 / $1.6200 | Order Now |