Part Details for G874D182205CEU by Amphenol Corporation
Overview of G874D182205CEU by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D182205CEU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 18 positions , 100u\\ Tin, 3.60mm tail length, LCP, Black, TRAY |
Price & Stock for G874D182205CEU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G874D182205CEU
|
Avnet Americas | Mini Power Connector Right Angle Header 18 Position Liquid Crystal Polymer Black Through Hole Tray - Trays (Alt: G874D182205CEU) Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-G874D182205CEU
|
Mouser Electronics | Headers & Wire Housings G874D182205CEU-MINI POWER,R/A DIP TYPEC | 0 |
|
$1.0500 | Order Now |