Part Details for G874D201110C1EU by Amphenol Commercial
Overview of G874D201110C1EU by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G874D201110C1EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73422732
|
RS | MINI POWR CONN, P=4.2MM | Amphenol Commercial (Amphenol CS) G874D201110C1EU RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 | RFQ |
DISTI #
AMLG874D201110C1EU
|
Heilind Electronics | MINI POWR CONN, P4.2MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG874D201110C1EU
|
Interstate Connecting Components | MINI POWR CONN, P4.2MM | 0 |
|
Buy Now |