Part Details for G87MP041202PHR by Amphenol Commercial
Overview of G87MP041202PHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP041202PHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Price & Stock for G87MP041202PHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425394
|
RS | MINI POWER PLUS board mount connector | Amphenol Commercial (Amphenol CS) G87MP041202PHR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
DISTI #
AMLG87MP041202PHR
|
Heilind Electronics | MINI POWER PLUS 4.2MM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG87MP041202PHR
|
Interstate Connecting Components | MINI POWER PLUS 4.2MM | 0 |
|
Buy Now |