Part Details for G87MP061202PHR by Amphenol Corporation
Overview of G87MP061202PHR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP061202PHR | Amphenol Communications Solutions | MINI POWER PLUS board mount connector |
Price & Stock for G87MP061202PHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G87MP061202PHR
|
Avnet Americas | Conn Mini Power Plus HDR 6 POS 4.2mm Solder ST Through Hole 6Terminal 1 Port T/R - Tape and Reel (Alt: G87MP061202PHR) Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
523-G87MP061202PHR
|
Mouser Electronics | Headers & Wire Housings MINI POWER PLUS 4.2MM | 0 |
|
$0.6050 / $1.3000 | Order Now |