Part Details for G87MP081202PHR by Amphenol Commercial
Overview of G87MP081202PHR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MP081202PHR | Amphenol Communications Solutions | Mini power plus, Vertical, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.50mm tail length, LCP, Natural , REEL |
Price & Stock for G87MP081202PHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73406458
|
RS | Mini power plus, Vertical, Dual row, 4.2mm pitch | Amphenol Commercial (Amphenol CS) G87MP081202PHR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 | RFQ |
DISTI #
AMLG87MP081202PHR
|
Heilind Electronics | G87MP081202PHR-4.2MM PITCH 2X4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG87MP081202PHR
|
Interstate Connecting Components | G87MP081202PHR-4.2MM PITCH 2X4 | 0 |
|
Buy Now |